Part Details for R2835VC-S5 by Lucky Light Electronics Co Ltd
Overview of R2835VC-S5 by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2835VC-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-R2835VC-S5
|
TME | LED, SMD, 2835, red, 2000mcd, 3.5x2.8mm, 120°, 1.6÷2.4V, 60mA, reel Min Qty: 10 | 11840 |
|
$0.0420 / $0.0800 | Buy Now |