Part Details for R282303010 by Radiall
Overview of R282303010 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for R282303010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R282303010-ND
|
DigiKey | WRENCH TORQUE 19MM 7.13" Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,098.7400 | Buy Now |
DISTI #
R282303010
|
Avnet Americas | TOOL / TORQUE WRENCH 19 MM - 130 NCM - Bulk (Alt: R282303010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$1,050.3500 / $1,350.4500 | Buy Now |
DISTI #
501-R282303010
|
Mouser Electronics | RF Connector Tools TOOL / TORQUE WRENCH 19 MM - 130 NCM | 0 |
|
$1,098.6200 | Order Now |
DISTI #
R282303010
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$949.6800 | Buy Now |