R282.235.003
Radiall
Description: RF SMC Connector, Cable Mount, Crimp Terminal, Jack

Overview of R282.235.003 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10158558-R282111LF Amphenol Communications Solutions FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 28 Position, Top Latch, Tin (preplated)
10158557-R282111LF Amphenol Communications Solutions FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Board Header, 28 Position, Top Latch, Tin (preplated)

Price & Stock for R282.235.003 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R282235003
Avnet Americas Tool / Crimping Tool - Bulk (Alt: R282235003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk 0
  • 1 $607.9320
  • 10 $574.1580
  • 30 $540.3840
  • 50 $506.6100
  • 100 $472.8360
$472.8360 / $607.9320 Buy Now

CAD Models for R282.235.003 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R282.235.003 by Radiall

R282.235.003
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Factory Lead Time
21 Weeks, 3 Days
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF SMC CONNECTOR
Contact Finish Mating
GOLD (51) OVER NICKEL (79)
Contact Finish Termination
GOLD (51) OVER NICKEL (79)
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.4 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
10 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
VSWR
1.6
Want to compare parts?
  1. R282.235.003
    Radiall
    RF SMC Connector, Cable Mount, Crimp Terminal, Jack
    VS

Related Parts for R282.235.003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R282.235.003 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R282.235.003 by Radiall

Select Manufacturer
Which Manufacturer of R282.235.003 would you like to use for your alert(s)?
  • Please alert me when R282.235.003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R282.235.003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R282.235.003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R282.235.003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R282.235.003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R282.235.003 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: