There are no models available for this part yet.
Overview of R280-100-000 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54617RUVR/2801 | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down Converter 34-VQFN -40 to 125 |
Price & Stock for R280-100-000 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26W7492
|
Newark | Enclosure - Diecast Aluminum Rohs Compliant: Yes |Hammond R280-100-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$96.9400 / $111.8400 | Buy Now | |
DISTI #
R280-100-000-ND
|
DigiKey | BOX ALUM GRAY 5.12"L X 4.69"W Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | enclosure - diecast aluminum RoHS: Compliant | 8 Factory Stock |
|
$107.3700 / $138.4200 | Buy Now | ||
Master Electronics | enclosure - diecast aluminum RoHS: Compliant | 8 Factory Stock |
|
$107.3700 / $138.4200 | Buy Now |
CAD Models for R280-100-000 by Hammond Manufacturing
Part Data Attributes for R280-100-000 by Hammond Manufacturing
R280-100-000
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
R280-100-000Hammond ManufacturingVS
-