Part Details for R28-L by TDK Corporation
Overview of R28-L by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for R28-L
R28-L CAD Models
R28-L Part Data Attributes
|
R28-L
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
R28-L
TDK Corporation
Inverter Transformer, 3V In Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICATION:ELECTROLUMINESCENT BACK LIGHTING | |
Height | 3 mm | |
Input Voltage-Max | 3 V | |
Length | 12 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1.8 kHz | |
Output Voltage 1 | 34 V | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 11 mm |