Part Details for R272-081-000 by Hammond Manufacturing
Overview of R272-081-000 by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR27256-25/B | Rochester Electronics LLC | Replacement for Intel part number MR27256-25. Buy from authorized manufacturer Rochester Electronics. | |
BCR-272JLB | Coilcraft Inc | General Purpose Inductor, 2.75uH, 5%, 4422 | |
BCR-272JLC | Coilcraft Inc | General Purpose Inductor, 2.75uH, 5%, 4422 |
Price & Stock for R272-081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y5125
|
Newark | Enclosure - Diecast Aluminum Rohs Compliant: Yes |Hammond R272-081-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$69.7200 / $80.4400 | Buy Now |
DISTI #
R272-081-000-ND
|
DigiKey | BOX ALUM GRAY 7.09"L X 3.15"W Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | enclosure - diecast aluminum RoHS: Compliant | 38 Factory Stock |
|
$77.2400 / $112.8000 | Buy Now |
|
Master Electronics | enclosure - diecast aluminum RoHS: Compliant | 38 Factory Stock |
|
$77.2400 / $112.8000 | Buy Now |