Part Details for R26Y-0100 by Jonard Tools
Overview of R26Y-0100 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R26Y-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2972
|
Newark | Wire Wrapping Wire 100Ft 26Awg Copper Yellow, Jacket Material:Pvdf, Jacket Color:Yellow, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Jonard Tools R26Y-0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.9500 | Buy Now |
DISTI #
K388-ND
|
DigiKey | WIRE WW 26AWG PVDF YELLOW Min Qty: 100 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$0.2531 | Buy Now |
DISTI #
801-R26Y
|
Mouser Electronics | Cable Mounting & Accessories 26AWG KYNAR INSUL 100' SPOOL YELLOW RoHS: Compliant | 32 |
|
$20.9400 | Buy Now |
DISTI #
71135560
|
RS | WIRE 26 AWG YELLOW 100 FT | Jonard R26Y-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4000 / $25.4400 | RFQ |
|
Onlinecomponents.com | Wire 26 Awg Yellow 100 Ft | 0 |
|
$20.9500 / $24.4300 | Buy Now |
Part Details for R26Y-0100
R26Y-0100 CAD Models
R26Y-0100 Part Data Attributes:
|
R26Y-0100
Jonard Tools
Buy Now
|
Compare Parts:
R26Y-0100
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |