Part Details for R26W-0100 by Jonard Tools
Overview of R26W-0100 by Jonard Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R26W-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K389-ND
|
DigiKey | WIRE WW 26AWG PVDF WHITE 100' Min Qty: 1 Lead time: 2 Weeks Container: Roll |
54 In Stock |
|
$19.9500 / $25.4400 | Buy Now |
DISTI #
801-R26W
|
Mouser Electronics | Cable Mounting & Accessories 26AWG KYNAR INSUL 100' SPOOL WHITE RoHS: Compliant | 28 |
|
$20.9400 | Buy Now |
DISTI #
71135559
|
RS | WIRE 26 AWG WHITE 100 FT | Jonard R26W-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$22.1700 | Buy Now |
|
Onlinecomponents.com | Wire 26 Awg White 100 Ft | 0 |
|
$20.9500 / $24.4300 | Buy Now |
Part Details for R26W-0100
R26W-0100 CAD Models
R26W-0100 Part Data Attributes:
|
R26W-0100
Jonard Tools
Buy Now
Datasheet
|
Compare Parts:
R26W-0100
Jonard Tools
Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JONARD INDUSTRIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Jonard Tools | |
Application | CABLING | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.699 mm | |
Insulator Material | PVDF | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Resistance | 0.143 Ω | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |