Part Details for R26R-0100 by Jonard Tools
Overview of R26R-0100 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R26R-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0932
|
Newark | Wire, 26Awg, 100Ft, Red, Jacket Material:Pvdf, Jacket Color:Red, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C, Voltage Rating:-, Product Range:- Rohs Compliant: Yes |Jonard Tools R26R-0100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$20.9500 | Buy Now |
DISTI #
K387-ND
|
DigiKey | WIRE WW 26AWG PVDF RED 100' Min Qty: 1 Lead time: 2 Weeks Container: Roll |
94 In Stock |
|
$19.9500 / $25.4400 | Buy Now |
DISTI #
801-R26R
|
Mouser Electronics | Cable Mounting & Accessories 26AWG KYNAR INSUL 100' SPOOL RED RoHS: Compliant | 61 |
|
$20.9400 | Buy Now |
DISTI #
71135558
|
RS | WIRE 26 AWG RED 100 FT | Jonard R26R-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$22.6400 / $25.4400 | Buy Now |
|
Onlinecomponents.com | Wire 26 Awg Red 100 Ft | 0 |
|
$20.9500 / $24.4300 | Buy Now |
Part Details for R26R-0100
R26R-0100 CAD Models
R26R-0100 Part Data Attributes:
|
R26R-0100
Jonard Tools
Buy Now
|
Compare Parts:
R26R-0100
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |