Part Details for R26BLK-0100 by Jonard Tools
Overview of R26BLK-0100 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R26BLK-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6100
|
Newark | Wire Wrapping Wire, 100Ft 26Awg Copper Black, Jacket Material:Pvdf, Jacket Color:Black, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C Rohs Compliant: Yes |Jonard Tools R26BLK-0100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$20.9500 | Buy Now |
DISTI #
K386-ND
|
DigiKey | WIRE WW 26AWG PVDF BLACK 100' Min Qty: 1 Lead time: 2 Weeks Container: Roll |
464 In Stock |
|
$19.9500 / $25.4400 | Buy Now |
DISTI #
801-R26BLK
|
Mouser Electronics | Cable Mounting & Accessories 26AWG KYNAR INSUL 100' SPOOL BLACK RoHS: Compliant | 48 |
|
$20.9400 | Buy Now |
DISTI #
71135557
|
RS | WIRE 26 AWG BLACK 100 FT | Jonard R26BLK-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8700 / $25.9500 | RFQ |
|
Onlinecomponents.com | Wire 26 Awg Black 100 Ft | 0 |
|
$20.9500 / $24.4300 | Buy Now |
Part Details for R26BLK-0100
R26BLK-0100 CAD Models
R26BLK-0100 Part Data Attributes:
|
R26BLK-0100
Jonard Tools
Buy Now
|
Compare Parts:
R26BLK-0100
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |