Part Details for R26B-0100 by Jonard Tools
Overview of R26B-0100 by Jonard Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R26B-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7613
|
Newark | Wire Wrapping Wire, 100Ft, 26Awg Copper Blue, Jacket Material:Pvdf, Jacket Color:Blue, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Jonard Tools R26B-0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.9500 | Buy Now |
DISTI #
K327-ND
|
DigiKey | WIRE WW 26AWG PVDF BLUE 100' Min Qty: 1 Lead time: 2 Weeks Container: Roll |
72 In Stock |
|
$19.9500 / $25.4400 | Buy Now |
DISTI #
801-R26B
|
Mouser Electronics | Cable Mounting & Accessories 26AWG KYNAR INSUL 100' SPOOL BLUE RoHS: Compliant | 68 |
|
$20.9400 | Buy Now |
DISTI #
71135556
|
RS | WIRE 26 AWG BLUE 100 FT | Jonard R26B-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$22.6400 / $25.4400 | Buy Now |
|
Onlinecomponents.com | Wire 26 Awg Blue 100 Ft |
3 On Order |
|
$20.9500 / $24.4300 | Buy Now |
|
Master Electronics | Wire 26 Awg Blue 100 Ft |
3 On Order |
|
$20.9500 / $24.4300 | Buy Now |
Part Details for R26B-0100
R26B-0100 CAD Models
R26B-0100 Part Data Attributes:
|
R26B-0100
Jonard Tools
Buy Now
|
Compare Parts:
R26B-0100
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |