Part Details for R2601C2NBB by APEM Inc
Overview of R2601C2NBB by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for R2601C2NBB
R2601C2NBB CAD Models
R2601C2NBB Part Data Attributes
|
R2601C2NBB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
R2601C2NBB
APEM Inc
Rocker Switch, DPDT, Momentary, Quick Connect Terminal, Curved Type Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | CURVED TYPE | |
Additional Feature | ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO | |
Body Breadth | 21.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |