Part Details for R26-32.768-12.5-EXT-5PPM by Raltron Electronics Corporation
Overview of R26-32.768-12.5-EXT-5PPM by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for R26-32.768-12.5-EXT-5PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3095
|
Newark | Crystal, 32.768Khz, 12.5Pf/6.2Mm X 2.1Mm Rohs Compliant: Yes |Raltron R26-32.768-12.5-EXT-5PPM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$0.1010 / $0.1570 | Buy Now |
DISTI #
2151-R26-32.768-12.5-EXT-5PPM-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0636 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.0750 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 32.768KHZ 12,5pF 5PPM SMD | 0 |
|
$0.3178 / $0.3655 | RFQ |
Part Details for R26-32.768-12.5-EXT-5PPM
R26-32.768-12.5-EXT-5PPM CAD Models
R26-32.768-12.5-EXT-5PPM Part Data Attributes:
|
R26-32.768-12.5-EXT-5PPM
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R26-32.768-12.5-EXT-5PPM
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 5 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.1mm X 6.2mm | |
Series Resistance | 35000 Ω | |
Surface Mount | NO |