Part Details for R26-11AD10-24 by NTE Electronics Inc
Overview of R26-11AD10-24 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R26-11AD10-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7315
|
Newark | Relay-Programmable Repeat Cycle Time Delay Dpdt 10Amp 24V Ac Or Dc 8-Pin Octal Plug-In Off Then On Rohs Compliant: Yes |Nte Electronics R26-11AD10-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R26-11AD10-24-ND
|
DigiKey | RELAY TIME DELAY 10A 240V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$101.9200 / $122.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$90.5200 / $120.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$90.5200 / $120.4300 | Buy Now |