Part Details for R25G910JT by IBS Electronics Inc
Overview of R25G910JT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for R25G910JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for R25G910JT
R25G910JT CAD Models
R25G910JT Part Data Attributes
|
R25G910JT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R25G910JT
IBS Electronics Inc
RES,AXIAL,CARBON FILM,91 OHMS,250WV,5% +/-TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27 mm | |
Manufacturer Series | R25(RESISTOR) | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | R25 (RESISTOR) | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 250 V |