Part Details for R2520-25.000-16-F-3030-TR-NS1 by Raltron Electronics Corporation
Overview of R2520-25.000-16-F-3030-TR-NS1 by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for R2520-25.000-16-F-3030-TR-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17675142
|
Arrow Electronics | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 16pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 1000 |
|
$0.0918 | Buy Now |
DISTI #
26746335
|
Verical | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 16pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1749 | Americas - 1000 |
|
$0.0918 | Buy Now |
Part Details for R2520-25.000-16-F-3030-TR-NS1
R2520-25.000-16-F-3030-TR-NS1 CAD Models
R2520-25.000-16-F-3030-TR-NS1 Part Data Attributes
|
R2520-25.000-16-F-3030-TR-NS1
Raltron Electronics Corporation
Buy Now
|
Compare Parts:
R2520-25.000-16-F-3030-TR-NS1
Raltron Electronics Corporation
|
Samacsys Manufacturer | RALTRON |