Part Details for R251.062 by Littelfuse Inc
Overview of R251.062 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for R251.062
R251.062 CAD Models
R251.062 Part Data Attributes:
Alternate Parts for R251.062
This table gives cross-reference parts and alternative options found for R251.062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R251.062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.7030.47 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | R251.062 vs 7010.7030.47 |
2751150000 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, | Schurter Electronic Components | R251.062 vs 2751150000 |
R251005 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | R251.062 vs R251005 |
R25103.5 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | R251.062 vs R25103.5 |
R251010 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | R251.062 vs R251010 |
R25101.5 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | R251.062 vs R25101.5 |
015702.5.DR | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R251.062 vs 015702.5.DR |