There are no models available for this part yet.
Overview of R25-11A10-24 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBV11A10C1SR | Amphenol Communications Solutions | NETbridge+ 1x1 Vertical Seal A code With Cap ,100MΩ resistance insulation,3A,Surface Mount termination. | |
NTHBR11A1001SR | Amphenol Communications Solutions | NETbridge+ 1x1, Right Angle , Unseal A code ,100MΩ insulation resistance,Surface Mount termination. | |
NTHBV11A10C2SR | Amphenol Communications Solutions | NETbridge+ 1x1 ,Vertical ,Unseal A code With Cap ,100MΩ insulation resistance,Surface Mount termination. |
Price & Stock for R25-11A10-24 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_18978828
|
Arrow Electronics | Power Relay 24VAC 10A DPDT(29x12.7x15.6)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1427 | Americas - 171 |
|
$5.9840 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$13.2600 / $20.8100 | Buy Now | ||
DISTI #
30539656
|
Verical | Power Relay 24VAC 10A DPDT(29x12.7x15.6)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1427 | Americas - 171 |
|
$5.9840 | Buy Now | |
DISTI #
C1S535900106432
|
Chip1Stop | Unclassified | 171 |
|
$6.6200 | Buy Now |
CAD Models for R25-11A10-24 by NTE Electronics Inc
Part Data Attributes for R25-11A10-24 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Relay Type
|
POWER/SIGNAL RELAY
|