-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M2.5 Threaded Hexagonal Brass Spacer, 5mm A/F, 16mm body length, Nickel finish
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8287
|
Newark | Standoff, Hex Female, Brass, M2.5, 16Mm Rohs Compliant: Yes |Harwin R25-1001602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5946 |
|
$0.2720 / $0.5430 | Buy Now |
DISTI #
952-2164-ND
|
DigiKey | HEX STNDFF M2.5X0.45 BRASS 16MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3074 In Stock |
|
$0.3468 / $0.7100 | Buy Now |
DISTI #
855-R25-1001602
|
Mouser Electronics | Standoffs & Spacers M2.5 x 16mm HEX BRASS 5mm A/F RoHS: Compliant | 778 |
|
$0.2720 / $0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5797 Partner Stock |
|
$0.1860 / $0.1990 | Buy Now |
DISTI #
R25-1001602
|
Avnet Abacus | M2.5 Threaded Hexagonal Brass Spacer, 5mm A/F, 16mm body length, Nickel finish (Alt: R25-1001602) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 1100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R25-1001602
Harwin
Buy Now
Datasheet
|
Compare Parts:
R25-1001602
Harwin
M2.5 Threaded Hexagonal Brass Spacer, 5mm A/F, 16mm body length, Nickel finish
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin |