-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M2.5 Threaded Hexagonal Brass Spacer, 5mm A/F, 11mm body length, Nickel finish
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8284
|
Newark | Standoff, Hex F-F, Brass, M2.5, 11Mm Rohs Compliant: Yes |Harwin R25-1001102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5795 |
|
$0.3040 / $0.5520 | Buy Now |
DISTI #
56K2830
|
Newark | Spacer, Standoff Material:Brass, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:11Mm, Overall Length:11Mm, External Width:5Mm, Product Range:R25 Series, Thread Length:11Mm Rohs Compliant: Yes |Harwin R25-1001102 Min Qty: 9900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.2820 | Buy Now |
DISTI #
R25-1001102-ND
|
DigiKey | HEX STNDFF M2.5X0.45 BRASS 11MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4491 In Stock |
|
$0.2400 / $0.6200 | Buy Now |
DISTI #
855-R25-1001102
|
Mouser Electronics | Standoffs & Spacers M2.5 x 11mm HEX BRASS 5mm A/F RoHS: Compliant | 9 |
|
$0.2370 / $0.6200 | Buy Now |
|
Onlinecomponents.com |
543 Partner Stock |
|
$0.1860 / $0.2101 | Buy Now | |
DISTI #
R25-1001102
|
Avnet Abacus | Hexagonal Female Spacer M2.5 Threaded 5mm A/F 11mm Length Brass Nickel Plated (Alt: R25-1001102) RoHS: Compliant Min Qty: 9900 Package Multiple: 1100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R25-1001102
Harwin
Buy Now
Datasheet
|
Compare Parts:
R25-1001102
Harwin
M2.5 Threaded Hexagonal Brass Spacer, 5mm A/F, 11mm body length, Nickel finish
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin |