-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2056-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5489 In Stock |
|
$12.4700 / $15.5700 | Buy Now |
DISTI #
919-R24P215D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 24Vin +/-15Vout RoHS: Compliant | 10 |
|
$12.4600 / $15.0800 | Buy Now |
DISTI #
72085030
|
RS | DC-DC Converter, SIP7 6.4kV , Dual, 2W, +/-15V, +/-66mA, RxxP2xx Series | RECOM Power Inc. R24P215D RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5500 / $16.0400 | RFQ |
|
Future Electronics | R24 Series ±15 V ±66 mA 2 W Dual Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Tube | 50Tube |
|
$13.0700 / $13.2400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - Output: (+/-) 15VDC - -40°C to +85°C RoHS: Compliant |
10 Partner Stock |
|
$12.5300 / $16.4400 | Buy Now |
DISTI #
R24P215D
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$13.8500 / $16.2200 | RFQ |
DISTI #
000000000006050036
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 24Vin +/-15Vout Min Qty: 1 | 0 |
|
$12.4200 / $14.1000 | Buy Now |
DISTI #
C1S618500948896
|
Chip1Stop | DC/DC Switching Regulators | 10 |
|
$15.3000 / $15.4000 | Buy Now |
|
Master Electronics | DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - Output: (+/-) 15VDC - -40°C to +85°C RoHS: Compliant |
10 Partner Stock |
|
$12.5300 / $16.4400 | Buy Now |
|
New Advantage Corporation | R24 Series �15 V �66 mA 2 W Dual Output DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$16.2000 / $17.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R24P215D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R24P215D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP5/7,.1 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |