R24P12S/R8
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module

Overview of R24P12S/R8 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for R24P12S/R8 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X6149
Newark Isolated Board Mount Dc/Dc Converter, Medical, Sip, Fixed, Through Hole, 1 W, 12 V, 84 Ma Rohs Compliant: Yes |Recom Power R24P12S/R8 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $24.2000
  • 50 $22.6900
  • 100 $21.4500
  • 250 $19.5300
$19.5300 / $24.2000 Buy Now
DISTI # R24P12S/R8-ND
DigiKey DC DC CONVERTER 12V 1W Min Qty: 25 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 25 $21.8728
$21.8728 Buy Now
DISTI # 919-R24P12SR8
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 24Vin 12Vout RoHS: Compliant 0
  • 1 $22.7400
  • 5 $22.3900
  • 10 $22.2200
  • 25 $21.8700
  • 50 $21.4900
  • 100 $20.7000
  • 250 $19.8900
$19.8900 / $22.7400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks 0
  • 25 $17.8600
$17.8600 Buy Now
Onlinecomponents.com DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: 12VDC - 8kVDC Isolation - -40°C to +85°C RoHS: Compliant 0
  • 1 $24.2000
  • 10 $21.5200
  • 25 $20.8600
  • 50 $20.2400
  • 100 $19.0900
  • 250 $18.5600
  • 500 $18.2800
$18.2800 / $24.2000 Buy Now
DISTI # R24P12S/R8
TME Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 12VDC, Iout: 84mA, SIP7 Min Qty: 1 0
  • 1 $23.7300
  • 25 $21.1900
  • 75 $21.0500
  • 100 $20.3000
$20.3000 / $23.7300 RFQ
DISTI # 000000000006049955
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 24Vin 12Vout Min Qty: 1 0
  • 1 $20.7300
  • 10 $20.1300
  • 25 $19.5600
  • 50 $19.0300
  • 100 $18.7700
  • 250 $18.2700
$18.2700 / $20.7300 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 24VDC 12VDC 84mA SIP7 0
  • 1 $24.8840
  • 25 $23.2561
$23.2561 / $24.8840 RFQ

CAD Models for R24P12S/R8 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R24P12S/R8 by RECOM Power Inc

R24P12S/R8
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SIP-7/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
CB, CSA, EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
82%
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSMA-T5
JESD-609 Code
e3
Length
19.5 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.084 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
13 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
9.8 mm
Want to compare parts?
  1. R24P12S/R8
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R24P12S/R8 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R24P12S/R8 by RECOM Power Inc

  • Please alert me when R24P12S/R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R24P12S/R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R24P12S/R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R24P12S/R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R24P12S/R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R24P12S/R8 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: