There are no models available for this part yet.
Overview of R233M10017 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for R233M10017 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R233M10017
|
Avnet Americas | Connector Power-Max Receptacle 0Hz to 6GHz 50Ohm Solder Straight Through Hole Gold - Bulk (Alt: R233M10017) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.4660 / $7.0380 | Buy Now | |
DISTI #
501-R233M10017
|
Mouser Electronics | RF Connectors / Coaxial Connectors POWER-MAX / SCREW-ON MALE RECEPTACLE SNAP TYPE WITH CYLINDRICAL CONTACT RoHS: Compliant | 0 |
|
$5.4000 / $9.0700 | Order Now |
CAD Models for R233M10017 by Radiall
Part Data Attributes for R233M10017 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Body Depth
|
0.382 inch
|
Body Diameter
|
0.394 inch
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Insulator Material
|
PLASTIC
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Shell Finish
|
BRONZE
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
VSWR
|
1.33
|