Part Details for R232 by Intel Corporation
Overview of R232 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-232JLB | Coilcraft Inc | General Purpose Inductor, 2.35uH, 5%, 2215 | |
BCR-232JLC | Coilcraft Inc | General Purpose Inductor, 2.35uH, 5%, 2215 | |
BCR-232JL | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS |