Part Details for R223703020 by Radiall
Overview of R223703020 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R223703020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223703020-ND
|
DigiKey | MMBX / MALE-MALE ADAPTER BOARD T Min Qty: 1 Lead time: 8 Weeks Container: Box |
275 In Stock |
|
$7.6526 / $15.9700 | Buy Now |
DISTI #
R223703020
|
Avnet Americas | Conn MMBX Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold - Bulk (Alt: R223703020) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$7.2240 / $10.9800 | Buy Now |
DISTI #
501-R223703020
|
Mouser Electronics | RF Adapters - In Series MMBX / MALE-MALE ADAPTER BOARD TO BOARD 11.7 MM RoHS: Compliant | 82 |
|
$7.5300 / $9.4600 | Buy Now |
DISTI #
R223703020
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$7.7200 | Buy Now |
Part Details for R223703020
R223703020 CAD Models
R223703020 Part Data Attributes
|
R223703020
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223703020
Radiall
RF Connector Adapter, MMBX-MMBX, Board Mount, Male-Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Adapter Style | MMBX-MMBX | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.1 |