Part Details for R223555000 by Radiall
Overview of R223555000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R223555000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223555000-ND
|
DigiKey | MMBX / THREAD-IN RECEPTACLE FRON Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7052 | Buy Now |
DISTI #
R223555000
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R223555000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$6.0060 / $9.1260 | Buy Now |
DISTI #
501-R223555000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / THREAD-IN RECEPTACLE FRONT MOUNTING RoHS: Compliant | 49 |
|
$7.6700 / $11.2600 | Buy Now |
DISTI #
R223555000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4200 | Buy Now |
Part Details for R223555000
R223555000 CAD Models
R223555000 Part Data Attributes
|
R223555000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223555000
Radiall
RF Connector, Female, Panel Mount, Screw On Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SCREW ON | |
Total Number of Contacts | 1 |