Part Details for R223434800 by Radiall
Overview of R223434800 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R223434800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223434800CT-ND
|
DigiKey | MMBX / SMT PLUG RECEPTACLE - REE Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6465 In Stock |
|
$6.5309 / $13.9000 | Buy Now |
DISTI #
R223434800
|
Avnet Americas | MMBX / SMT PLUG RECEPTACLE - REEL OF 750 - Tape and Reel (Alt: R223434800) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$7.2240 / $10.6200 | Buy Now |
DISTI #
501-R223434800
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / SMT PLUG RECEPTACLE - REEL OF 750 RoHS: Compliant | 345 |
|
$6.4800 / $13.9000 | Buy Now |
|
Bristol Electronics | 1802 |
|
RFQ | ||
DISTI #
R223434800
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R223434800
R223434800 CAD Models
R223434800 Part Data Attributes
|
R223434800
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223434800
Radiall
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.15 |