-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7579
|
Newark | Mmbx F F Smt Tr750 Rohs Compliant: Yes |Radiall R223424800 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4300 | Buy Now |
DISTI #
2201-R223424800CT-ND
|
DigiKey | MMBX F F SMT TR750 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4189 In Stock |
|
$4.6916 / $8.2200 | Buy Now |
DISTI #
R223424800
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Gold Over Nickel T/R - Tape and Reel (Alt: R223424800) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
$4.4240 / $6.5340 | Buy Now |
DISTI #
501-R223424800
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / STRAIGHT JACK SMT TYPE - REEL OF 750 RoHS: Compliant | 338 |
|
$4.5500 / $7.7900 | Buy Now |
DISTI #
78811115
|
Verical | Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST SMD RCP Gold Over Nickel T/R Min Qty: 750 Package Multiple: 750 Date Code: 2402 | Americas - 750 |
|
$5.4699 | Buy Now |
|
Bristol Electronics | 965 |
|
RFQ | ||
|
Quest Components | 600 |
|
$5.8440 / $11.6880 | Buy Now | |
DISTI #
R223424800
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 750 | 0 |
|
$4.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R223424800
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223424800
Radiall
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Breadth | 0.24 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.24 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.42 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |
This table gives cross-reference parts and alternative options found for R223424800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R223424800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R223.424.000 | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle, | Radiall | R223424800 vs R223.424.000 |