-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223424000W-ND
|
DigiKey | MMBX F F SMT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9435 / $14.4100 | Buy Now |
DISTI #
R223424000W
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R223424000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$6.5520 / $9.8280 | Buy Now |
DISTI #
501-R223424000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / STRAIGHT JACK SMT TYPE RoHS: Compliant | 0 |
|
$6.9100 / $13.1600 | Order Now |
DISTI #
R223424000W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$6.5600 / $6.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R223424000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223424000W
Radiall
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.122 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF MMBX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for R223424000W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R223424000W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R223424000 | Radiall | $4.9560 | RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, | R223424000W vs R223424000 |
R223424800 | Radiall | Check for Price | RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, | R223424000W vs R223424800 |