-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223424000-ND
|
DigiKey | MMBX F F SMT C100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3361 In Stock |
|
$4.8779 / $10.2800 | Buy Now |
DISTI #
R223424000
|
Avnet Americas | Conn MMBX RCP 0Hz to 12.4GHz 50Ohm Solder ST SMD Nickel Phosphorous Gold - Bulk (Alt: R223424000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$4.4100 / $6.7140 | Buy Now |
DISTI #
501-R223424000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / STRAIGHT JACK SMT TYPE RoHS: Compliant | 1584 |
|
$4.8700 / $9.3800 | Buy Now |
DISTI #
RADR223.424.000
|
Heilind Electronics | MMBX(F) ST SMT RCPT R/100 | Americas - 24 in Stock |
|
$5.3390 / $6.7022 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | RF CONNECTOR, FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL, RECEPTACLE | 174 |
|
$6.1999 / $11.2725 | Buy Now |
|
Quest Components | RF CONNECTOR, FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL, RECEPTACLE (Also Known As: R223.424.000) | 174 |
|
$6.1999 / $11.2725 | Buy Now |
|
Quest Components | RF CONNECTOR, FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL, RECEPTACLE (Also Known As: R223.424.000) | 1 |
|
$7.0000 / $8.4000 | Buy Now |
|
Quest Components | RF CONNECTOR, FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL, RECEPTACLE | 1 |
|
$7.0000 / $8.4000 | Buy Now |
DISTI #
RADR223.424.000
|
Interstate Connecting Components | MMBX(F) ST SMT RCPT R/100 | 8 |
|
$5.3390 / $6.7022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R223424000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223424000
Radiall
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Breadth | 0.24 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.24 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.42 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |
This table gives cross-reference parts and alternative options found for R223424000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R223424000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R223424000W | Radiall | Check for Price | RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle | R223424000 vs R223424000W |
R223424800 | Radiall | Check for Price | RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, | R223424000 vs R223424800 |