Part Details for R223423010W by Radiall
Overview of R223423010W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R223423010W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223423010W-ND
|
DigiKey | MMBX / STRAIGHT JACK RECEPTACLE Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1236 | Buy Now |
DISTI #
R223423010W
|
Avnet Americas | Conn SMP F 0Hz to 12.4GHz 50Ohm Solder ST SMD NBGR - Bulk (Alt: R223423010W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0440 / $12.4740 | Buy Now |
DISTI #
501-R223423010W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - EDGE CARD RoHS: Compliant | 0 |
|
$11.4700 / $15.3900 | Order Now |
|
Bristol Electronics | 1056 |
|
RFQ |
Part Details for R223423010W
R223423010W CAD Models
R223423010W Part Data Attributes:
|
R223423010W
Radiall
Buy Now
|
Compare Parts:
R223423010W
Radiall
|
Samacsys Manufacturer | Radiall |