Part Details for R223423010 by Radiall
Overview of R223423010 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R223423010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223423010-ND
|
DigiKey | MMBX F F SMT EDGE C100 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
65 In Stock |
|
$6.5172 / $10.9400 | Buy Now |
DISTI #
R223423010
|
Avnet Americas | Conn SMP F 0Hz to 12.4GHz 50Ohm Solder ST SMD NBGR - Bulk (Alt: R223423010) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5860 / $8.4780 | Buy Now |
DISTI #
501-R223423010
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - EDGE CARD RoHS: Compliant | 200 |
|
$6.5100 / $10.9400 | Buy Now |
Part Details for R223423010
R223423010 CAD Models
R223423010 Part Data Attributes:
|
R223423010
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223423010
Radiall
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |