Part Details for R223423000 by Radiall
Overview of R223423000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R223423000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223423000-ND
|
DigiKey | MMBX / STRAIGHT JACK SMT TYPE - Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7867 | Buy Now |
DISTI #
R223423000
|
Avnet Americas | MMBX / STRAIGHT JACK SMT TYPE - EDGE CARD - Bulk (Alt: R223423000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1840 / $14.0040 | Buy Now |
DISTI #
501-R223423000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / STRAIGHT JACK SMT TYPE - EDGE CARD RoHS: Compliant | 86 |
|
$11.0400 / $16.5000 | Buy Now |
Part Details for R223423000
R223423000 CAD Models
R223423000 Part Data Attributes:
|
R223423000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223423000
Radiall
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Breadth | 0.323 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.256 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMBX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.42 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |