Part Details for R223082000 by Radiall
Results Overview of R223082000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R223082000 Information
R223082000 by Radiall is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R223082000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R223082000-ND
|
DigiKey | MMBX / STRAIGHT PLUG CRIMP TYPE Min Qty: 100 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2237 | Buy Now |
DISTI #
R223082000
|
Avnet Americas | Conn MMBX PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R2230820... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$5.3708 / $6.7828 | Buy Now |
DISTI #
501-R223082000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMBX / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 109 |
|
$8.9700 / $13.6100 | Buy Now |
DISTI #
R223082000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R223082000
R223082000 CAD Models
R223082000 Part Data Attributes
|
R223082000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R223082000
Radiall
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLE: RG174; RG316, CAPTIVE CENTER CONTACT, VSWR MAX AT: 6GHZ | |
Body Depth | 0.571 inch | |
Body Diameter | 0.185 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |