Part Details for R222M40080 by Radiall
Overview of R222M40080 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222M40080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222M40080-ND
|
DigiKey | SMP-MAX / STRAIGHT FEMALE-FEMALE Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3242 | Buy Now |
DISTI #
R222M40080
|
Avnet Americas | SMP-MAX / STRAIGHT FEMALE-FEMALE ADAPTER 13.8MM - Bag (Alt: R222M40080) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$5.6980 / $9.2880 | Buy Now |
DISTI #
501-R222M40080
|
Mouser Electronics | RF Adapters - In Series SMP-MAX / STRAIGHT FEMALE-FEMALE ADAPTER 13.8MM RoHS: Compliant | 152 |
|
$7.2500 / $11.4600 | Buy Now |
DISTI #
R222M40080
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5300 | Buy Now |
Part Details for R222M40080
R222M40080 CAD Models
R222M40080 Part Data Attributes
|
R222M40080
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222M40080
Radiall
RF Connector Adapter, SMP-SMP, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 5 Weeks | |
Adapter Style | SMP-SMP | |
Additional Feature | VSWR MAX AT: 6 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.14 |