Part Details for R222M40070 by Radiall
Overview of R222M40070 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222M40070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222M40070-ND
|
DigiKey | SMP-MAX / STRAIGHT FEMALE-FEMALE Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2546 | Buy Now |
DISTI #
R222M40070
|
Avnet Americas | SMP-MAX / STRAIGHT FEMALE-FEMALE ADAPTER 14.9MM - Bag (Alt: R222M40070) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 2 Days Container: Bag | 0 |
|
$5.9920 / $9.7020 | Buy Now |
DISTI #
501-R222M40070
|
Mouser Electronics | RF Adapters - In Series SMP-MAX / STRAIGHT FEMALE-FEMALE ADAPTER 14.9MM RoHS: Compliant | 0 |
|
$7.8200 / $9.2500 | Order Now |
DISTI #
R222M40070
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.8200 | Buy Now |
Part Details for R222M40070
R222M40070 CAD Models
R222M40070 Part Data Attributes
|
R222M40070
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222M40070
Radiall
RF Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Adapter Style | SMP-SMP | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP-SNAP | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Loss | -70 dB | |
Insulator Material | POLYETHERETHERKETONE/POLYTETRAFLUOROETHYLENE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BERYLLIUM COPPER/BRASS | |
VSWR | 1.25 |