Part Details for R222L00120 by Radiall
Overview of R222L00120 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R222L00120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222L00120
|
Avnet Americas | Connector SMP Receptacle 0Hz to 12GHz 50Ohm Solder Right Angle Through Hole Gold - Bulk (Alt: R222L00120) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$43.1340 / $79.5600 | Buy Now |
DISTI #
501-R222L00120
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA Jack PCB Recept. High Temp Rated C100 | 0 |
|
$61.1500 / $75.8700 | Order Now |
Part Details for R222L00120
R222L00120 CAD Models
R222L00120 Part Data Attributes
|
R222L00120
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222L00120
Radiall
RF Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Body Breadth | 0.156 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.156 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYETHERETHERKETONE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |