Part Details for R222705400W by Radiall
Overview of R222705400W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222705400W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222705400W
|
Avnet Americas | Conn SMP Adapter RCP/RCP 0Hz to 40GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R222705400W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R222705400W
|
Mouser Electronics | RF Connectors / Coaxial Connectors RACC F-F E-PAN RoHS: Compliant | 0 |
|
$24.8400 / $33.5400 | Order Now |
DISTI #
R222705400W
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |