There are no models available for this part yet.
Overview of R222508000 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R222508000 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R222508000TR-ND
|
DigiKey | SMP / STRAIGHT MALE RECEPTACLE S Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2942 | Buy Now | |
DISTI #
R222508000
|
Avnet Americas | Conn SMP F 0Hz to 18GHz 50Ohm Solder ST SMD Gold Over Nickel Reel - Tape and Reel (Alt: R222508000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$13.9440 / $21.8340 | Buy Now | |
DISTI #
501-R222508000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE RECEPTACLE SMT FULL DETENT REEL OF 500 RoHS: Compliant | 238 |
|
$17.7000 / $24.6400 | Buy Now | |
DISTI #
R222508000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$15.3500 | Buy Now |