Part Details for R222428000 by Radiall
Overview of R222428000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222428000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222428000-ND
|
DigiKey | SMP M STR PCB FD C100 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
402 In Stock |
|
$21.2398 / $28.6800 | Buy Now |
DISTI #
R222428000
|
Avnet Americas | Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R222428000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5160 / $27.6300 | Buy Now |
DISTI #
501-R222428000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE RECEPTACLE PIN IN PASTE FULL DETENT RoHS: Compliant | 188 |
|
$21.2300 / $28.6800 | Buy Now |
DISTI #
RADR222.428.000
|
Heilind Electronics | SMP(M) STR PIN& PASTE PCB | Americas - 3 in Stock |
|
$23.6452 / $25.1640 | Buy Now |
DISTI #
RADR222.428.000
|
Interstate Connecting Components | SMP(M) STR PIN& PASTE PCB | 1 |
|
$23.6452 / $25.1640 | Buy Now |
Part Details for R222428000
R222428000 CAD Models
R222428000 Part Data Attributes:
|
R222428000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222428000
Radiall
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.201 inch | |
Body Diameter | 0.165 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS/STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |