Part Details for R222426720 by Radiall
Overview of R222426720 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for R222426720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222426720-ND
|
DigiKey | SMP / STRAIGHT MALE RECEPTACLE S Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4715 | Buy Now |
DISTI #
R222426720
|
Avnet Americas | Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R222426720) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1760 / $21.4740 | Buy Now |
DISTI #
501-R222426720
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE RECEPTACLE SOLDER LEGS - SMOOTH BORE RoHS: Compliant | 107 |
|
$15.8600 / $22.0600 | Buy Now |
DISTI #
R222426720
|
Avnet Americas | Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R222426720) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1760 / $21.4740 | Buy Now |
DISTI #
R222426720
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R222426720
R222426720 CAD Models
R222426720 Part Data Attributes:
|
R222426720
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222426720
Radiall
RF SMP Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.217 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |