Part Details for R222426700 by Radiall
Overview of R222426700 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222426700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222426700-ND
|
DigiKey | SMP / STRAIGHT MALE RECEPTACLE S Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0761 | Buy Now |
DISTI #
R222426700
|
Avnet Americas | Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R222426700) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8260 / $20.9880 | Buy Now |
DISTI #
501-R222426700
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE RECEPTACLE SOLDER LEGS - SMOOTH BORE RoHS: Compliant | 35 |
|
$16.9200 / $21.7800 | Buy Now |
DISTI #
R222426700
|
Avnet Americas | Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R222426700) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8260 / $20.9880 | Buy Now |
DISTI #
R222426700
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$14.7600 | Buy Now |
Part Details for R222426700
R222426700 CAD Models
R222426700 Part Data Attributes:
|
R222426700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222426700
Radiall
RF SMP Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Body Depth | 0.197 inch | |
Body Diameter | 0.217 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 1000 Cycles | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |