Part Details for R222426320 by Radiall
Overview of R222426320 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for R222426320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222426320
|
Avnet Americas | Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R222426320) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 112 |
|
$3.2860 | Buy Now |
DISTI #
501-R222426320
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP/STRG MALE RECP SLDR LEGS LIM DT RoHS: Compliant | 0 |
|
$15.4400 / $16.8300 | Order Now |
DISTI #
R222426320
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R222426320
R222426320 CAD Models
R222426320 Part Data Attributes
|
R222426320
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222426320
Radiall
RF SMP Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body Depth | 0.217 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |