Part Details for R222426300 by Radiall
Overview of R222426300 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for R222426300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2526
|
Newark | Smp M Str Pcb Ld C100 Rohs Compliant: Yes |Radiall R222426300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$13.6000 / $20.2400 | Buy Now |
DISTI #
2201-R222426300-ND
|
DigiKey | SMP M STR PCB LD C100 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$15.6629 / $21.7900 | Buy Now |
DISTI #
R222426300
|
Avnet Americas | Conn SMP F 0Hz to 12GHz 50Ohm Solder Lug ST Thru-Hole Gold Over Nickel - Bulk (Alt: R222426300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 61 |
|
$12.9484 / $13.7180 | Buy Now |
DISTI #
501-R222426300
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE RECEPTACLE SOLDER LEGS - LIMITED DETENT RoHS: Compliant | 0 |
|
$14.9800 / $21.6800 | Order Now |
Part Details for R222426300
R222426300 CAD Models
R222426300 Part Data Attributes:
|
R222426300
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222426300
Radiall
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.217 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |