Part Details for R222426000 by Radiall
Overview of R222426000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222426000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3506
|
Newark | Smp M Str Pcb Fd C100 Rohs Compliant: Yes |Radiall R222426000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $9.8800 | Buy Now |
DISTI #
2201-R222426000-ND
|
DigiKey | SMP M STR PCB FD C100 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
45 In Stock |
|
$15.6629 / $21.7900 | Buy Now |
DISTI #
R222426000
|
Avnet Americas | Conn SMP RCP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R222426000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8260 / $20.9880 | Buy Now |
DISTI #
501-R222426000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE RECEPTACLE SOLDER LEGS - FULL DETENT RoHS: Compliant | 135 |
|
$16.6100 / $22.2300 | Buy Now |
Part Details for R222426000
R222426000 CAD Models
R222426000 Part Data Attributes:
|
R222426000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222426000
Radiall
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.197 inch | |
Body Diameter | 0.217 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insertion Loss | 0.76 dB | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |