There are no models available for this part yet.
Overview of R222409030W by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R222409030W by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R222409030W-ND
|
DigiKey | SMP / STRAIGHT JACK RECEPTACLE F Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.1596 | Buy Now | |
DISTI #
R222409030W
|
Avnet Americas | Conn SMP RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R222409030W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$53.6620 / $84.5460 | Buy Now | |
DISTI #
501-R222409030W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT JACK RECEPTACLE FOR PCB FULL DETENT RoHS: Compliant | 0 |
|
$64.9800 / $71.1500 | Order Now | |
DISTI #
R222409030W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$53.3500 / $59.4600 | Buy Now |