Part Details for R222223702 by Radiall
Overview of R222223702 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222223702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-R222223702
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP(M) SNAP JK SB SO .085, 100p RoHS: Compliant | 0 |
|
$19.5100 | Order Now |
DISTI #
R222223702
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R222223702
R222223702 CAD Models
R222223702 Part Data Attributes
|
R222223702
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222223702
Radiall
RF Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.209 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 1000 Cycles | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.7 |
Alternate Parts for R222223702
This table gives cross-reference parts and alternative options found for R222223702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R222223702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R222252702 | Radiall | Check for Price | RF SMP Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Jack | R222223702 vs R222252702 |