Part Details for R222.302.302W by Radiall
Overview of R222.302.302W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4830-2WBCPZ-R7 | Analog Devices | High Spd 18V Shrt Bat Protecte | |
SiT1602BIR22-25S-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8918BAR22-25E-33.333300 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for R222.302.302W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222302302W
|
Avnet Americas | Conn SMP M 0Hz to 40GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R222302302W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$36.6520 / $57.7620 | Buy Now |