Part Details for R222.252.301 by Radiall
Overview of R222.252.301 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222.252.301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222252301
|
Avnet Americas | Conn SMP M 0Hz to 40GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R222252301) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$28.2940 / $39.9780 | Buy Now |
Part Details for R222.252.301
R222.252.301 CAD Models
R222.252.301 Part Data Attributes
|
R222.252.301
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222.252.301
Radiall
RF Connector, Male, Panel Mount, Cable Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Additional Feature | APPILICABLE CABLE: RG 405 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.75 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.5 |