Part Details for R22-5D16-5/6 by NTE Electronics Inc
Overview of R22-5D16-5/6 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF72115D160FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for R22-5D16-5/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M0338
|
Newark | Relay, Spdt, 120Vac, 30Vdc, 16A, Contact Configuration:Spdt, Coil Voltage:6Vdc, Contact Current:16A, Product Range:R22 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Nte Electronics R22-5D16-5/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70726759
|
RS | RELAY-SPDT 16AMP 5/6VDC PC BOARD MOUNT SLIMLINE | NTE Electronics Inc. R22-5D16-5/6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$5.2200 | Buy Now |